Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male

Get a bulk buy discount

Add 10 more to save $5.90

View bulk pricing options

Subtotal (1 unit)*

$23.75

(exc. GST)

$26.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.75-
10 - 19$23.16$5.90
20 - 49$22.30$29.00
50 - 99$21.71$102.00
100 +$21.19$256.00

*price indicative

RS Stock No.:
144-0908
Mfr. Part No.:
031-9-75RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC Jack to BNC Plug

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Right Angle

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Body Plating

Nickel

Cable Type

Coaxial

Length

27.3mm

Standards/Approvals

No

Contact Material

Brass

Series

RFX

RoHS Status: Exempt

COO (Country of Origin):
CN
Adapter, BNC Jack to BNC Plug, Right Angle, 75 ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy