Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6347
- Mfr. Part No.:
- 000-15875
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$20.16
(exc. GST)
$22.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.16 | - |
| 5 - 9 | $19.43 | 3% |
| 10 - 49 | $18.74 | 7% |
| 50 - 99 | $18.10 | 10% |
| 100 + | $17.51 | 13% |
*price indicative
- RS Stock No.:
- 285-6347
- Mfr. Part No.:
- 000-15875
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Silver | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Cable Type | RG178, RG196 | |
| Series | 000-15 | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Silver | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Cable Type RG178, RG196 | ||
Series 000-15 | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The Amphenol RF BNC Straight Clamp Plug RG-178 RG-196 made with brass and is cable clamp terminated.
50 Ohm impedance
Brass contacts
RoHS Certified
PTFE insulators
- RS Stock No. 2856392
- Mfr. Part No. FME2071A2-NT3G-50
Each (In a Bag of 100)
$10.13
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- Amphenol RF T 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female












