Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6357
- Mfr. Part No.:
- 112406
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.44 |
| 5 - 9 | $10.05 |
| 10 - 49 | $9.67 |
| 50 - 99 | $9.32 |
| 100 + | $9.00 |
*price indicative
- RS Stock No.:
- 285-6357
- Mfr. Part No.:
- 112406
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Male | |
| Length | 17mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Series | 1124 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Impedance 50Ω | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Male | ||
Length 17mm | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Series 1124 | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Straight PCB Jack Through Hole made of brass material.
50 Ohm impedance
Phosphor Bronze contacts
RoHS Certified
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- Amphenol RF T 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz Female Male












