FIBET Plain Bush, 12 mm Shaft Diameter, 25 mm OD
- RS Stock No.:
- 720-3379
- Mfr. Part No.:
- FBNS1225.5054
- Brand:
- FIBET
Get a bulk buy discount
Add 24 more to save $7.27
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$79.63
(exc. GST)
$87.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 20 | $19.908 | $79.63 | - |
| 24 - 44 | $19.605 | $78.42 | $7.27 |
| 48 + | $19.293 | $77.17 | $29.52 |
*price indicative
- RS Stock No.:
- 720-3379
- Mfr. Part No.:
- FBNS1225.5054
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Shaft Diameter | 12mm | |
| Product Type | Plain Bush | |
| Outside Diameter | 25mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Shaft Diameter 12mm | ||
Product Type Plain Bush | ||
Outside Diameter 25mm | ||
Length 54mm | ||
- COO (Country of Origin):
- IT
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.
