Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6349
- Mfr. Part No.:
- 031-5329-51RFX
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.20
(exc. GST)
$4.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.20 | - |
| 5 - 9 | $4.04 | 3% |
| 10 - 49 | $3.91 | 6% |
| 50 - 99 | $3.77 | 10% |
| 100 + | $3.66 | 12% |
*price indicative
- RS Stock No.:
- 285-6349
- Mfr. Part No.:
- 031-5329-51RFX
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Silver | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Coupling Style | Bayonet | |
| Series | 031 | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Impedance 50Ω | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Silver | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Coupling Style Bayonet | ||
Series 031 | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Straight PCB Jack Through Hole made brass material and has straight orientation.
50 Ohm impedance
Phosphor Bronze contacts
RoHS Certified
- RS Stock No. 2856378
- Mfr. Part No. B1141C1-ND3G-3-50
Each
$8.79
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz
- Amphenol RF 50 Ω Straight Coaxial RF Terminator 4GHz, Coaxial
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz











