Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6348
- Distrelec Article No.:
- 146-44-982
- Mfr. Part No.:
- 031-203
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save $3.65
View bulk pricing optionsSubtotal (1 unit)*
$19.67
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.67 | - |
| 5 - 9 | $18.94 | $3.65 |
| 10 - 49 | $18.28 | $13.90 |
| 50 - 99 | $17.64 | $101.50 |
| 100 + | $17.07 | $260.00 |
*price indicative
- RS Stock No.:
- 285-6348
- Distrelec Article No.:
- 146-44-982
- Mfr. Part No.:
- 031-203
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Silver | |
| Coupling Style | Bayonet | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Series | 031 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Impedance 50Ω | ||
Mount Type Flange | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Silver | ||
Coupling Style Bayonet | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Contact Material Beryllium Copper Alloy | ||
Series 031 | ||
Standards/Approvals RoHS | ||
The Amphenol RF BNC Straight Receptacle Jack Solder Cup 4-Hole Flange with brass material and solder Contact Termination with bayonet Coupling Mechanism.
50 Ohm impedance
RoHS compliant
Brass contacts
- RS Stock No. 2856392
- Mfr. Part No. FME2071A2-NT3G-50
Each (In a Bag of 100)
$10.13
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- Amphenol RF T 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male










