Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- RS Stock No.:
- 144-0933
- Distrelec Article No.:
- 304-21-456
- Mfr. Part No.:
- 132171RP
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 47 left, ready to ship from another location
- Plus 350 left, shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.99 | - |
| 10 - 19 | $16.15 | 4% |
| 20 - 49 | $15.35 | 9% |
| 50 - 249 | $14.58 | 14% |
| 250 + | $13.86 | 18% |
*price indicative
- RS Stock No.:
- 144-0933
- Distrelec Article No.:
- 304-21-456
- Mfr. Part No.:
- 132171RP
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | SMA RP Jack to SMA Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | SMA RP | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Series | 132 | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type SMA RP Jack to SMA Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity SMA RP | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Series 132 | ||
Length 17mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Adapter, SMA RP Jack to SMA Plug
Related links
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Female
