Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.47

(exc. GST)

$15.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 123 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.47
10 - 24$12.99
25 - 49$11.51
50 - 99$10.34
100 +$9.42

*price indicative

RS Stock No.:
247-8701
Mfr. Part No.:
031-219-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

BNC Jack to BNC Jack

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Contact

Male

Body Plating

Brass

Converts From Gender - Contact

Male

Cable Type

Coaxial

Length

32.5mm

Standards/Approvals

No

Contact Material

Phosphor Bronze

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol RF BNC to BNC jack adapter, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports upto 4 GHz

Insulator Material PTFE

RoHS (EU) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy