Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6378
- Distrelec Article No.:
- 146-44-983
- Mfr. Part No.:
- B1141C1-ND3G-3-50
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 522 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.79 | - |
| 10 - 49 | $8.44 | $3.50 |
| 50 - 99 | $8.10 | $34.50 |
| 100 - 499 | $7.80 | $99.00 |
| 500 + | $7.53 | $630.00 |
*price indicative
- RS Stock No.:
- 285-6378
- Distrelec Article No.:
- 146-44-983
- Mfr. Part No.:
- B1141C1-ND3G-3-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Converts From Gender - Contact | Male | |
| Series | B1141C1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Plug | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Converts From Gender - Contact Male | ||
Series B1141C1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Clamp plug.
RoHS certified
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
