Telegartner Straight 50 Ω Coaxial Adapter Female Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$152.87

(exc. GST)

$168.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$152.87-
10 - 19$140.158%
20 - 49$129.3715%
50 - 99$120.1321%
100 +$112.1426%

*price indicative

RS Stock No.:
252-6569
Mfr. Part No.:
J01492A0001
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Adapter Type

Female to Female

Product Type

Coaxial Adapter

Converts From Type

Coaxial

Converts to Type

Coaxial

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Contact Plating

Nickel

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Cable Type

Coaxial

Series

NEX10

Length

34mm

Standards/Approvals

RoHS RoHS konform 2011/65/EU

Contact Material

Cusnzinc3 (Outer Contact), Leaded Beryllium Copper Alloy (Inner Conductor)

COO (Country of Origin):
DE
The Telegartner NEX10, f-f bulkhead adapter for use with coaxial lines. It has power transmission of 100 W at 2 GHz at 85°C and passive intermodulation of -166 dB at 2 x 43 dBm.

Outer conductor of Cu2Ag5

Polytetrafluoroethylene insulator


  • RS Stock No. 1236867
  • Mfr. Part No. SMP-J-B-GF-ST-0645
Each
$15.49
  • RS Stock No. 1237371
  • Mfr. Part No. J01027C0026
Each
$98.27
Each
$42.33
  • RS Stock No. 1945928
  • Mfr. Part No. 64406106111000
Each
$25.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy