Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- RS Stock No.:
- 123-6867
- Mfr. Part No.:
- SMP-J-B-GF-ST-0645
- Brand:
- Samtec
Subtotal (1 unit)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.49 |
*price indicative
- RS Stock No.:
- 123-6867
- Mfr. Part No.:
- SMP-J-B-GF-ST-0645
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold Flash | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Length | 6.45mm | |
| Series | SMP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Body Plating Gold Flash | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Length 6.45mm | ||
Series SMP | ||
Standards/Approvals No | ||
Samtec SMP Coaxial Adapters
A range of 50 Ω SMP jack to jack inline cable adapters. The SMP coaxial adapters are available in two body lengths, 6.45 mm and 14.50 mm. Ideal for coupling SMP plug to plug cable assemblies together.
Samtec SMP Series
Related links
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec Straight 50 Ω Adapter 40Hz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec SMP Series Cable Female SMP Straight Body Crimp
- Molex Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 40GHz Female Female
