Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS Stock No.:
- 194-5928
- Mfr. Part No.:
- 64406106111000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$25.35
(exc. GST)
$27.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 31 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $25.35 |
| 13 - 24 | $24.74 |
| 25 + | $24.36 |
*price indicative
- RS Stock No.:
- 194-5928
- Mfr. Part No.:
- 64406106111000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | MCX Jack to MCX Jack | |
| Converts From Type | MCX | |
| Converts to Type | MCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Length | 16.8mm | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type MCX Jack to MCX Jack | ||
Converts From Type MCX | ||
Converts to Type MCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Length 16.8mm | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Samtec Straight 75 Ω Coaxial Adapter 6GHz Female Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
