Telegartner Straight 50 Ω RF Adapter Female Female

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$102.11

(exc. GST)

$112.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$102.11-
15 - 49$99.033%
50 - 99$95.966%
100 - 249$93.938%
250 +$91.8810%

*price indicative

RS Stock No.:
712-3318
Mfr. Part No.:
J01155A0041
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Adapter

Adapter Type

SMA Jack to SMB Jack

Converts From Type

SMA

Converts to Type

SMB

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

SMA

Contact Plating

Silver, Copper

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Body Plating

Copper Zinc Alloy

Converts From Gender - Contact

Female

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Cable Type

Coaxial

Contact Material

Copper Nickel Lead Alloy

Standards/Approvals

No

Length

23.8mm

COO (Country of Origin):
DE

Telegartner SMA to SMB Adaptors


Telegärtner BNC RF Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy