Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS Stock No.:
- 123-7371
- Mfr. Part No.:
- J01027C0026
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.27
(exc. GST)
$108.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $98.27 |
| 10 - 49 | $96.21 |
| 50 - 99 | $93.27 |
| 100 - 249 | $91.01 |
| 250 + | $89.06 |
*price indicative
- RS Stock No.:
- 123-7371
- Mfr. Part No.:
- J01027C0026
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | 4.3-10 Socket to N Socket | |
| Converts From Type | Type N | |
| Converts to Type | 4.3-10 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Silver | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Female | |
| Body Plating | Copper Zinc Alloy | |
| Cable Type | Coaxial | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type 4.3-10 Socket to N Socket | ||
Converts From Type Type N | ||
Converts to Type 4.3-10 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Silver | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Female | ||
Body Plating Copper Zinc Alloy | ||
Cable Type Coaxial | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Length 33.8mm | ||
- COO (Country of Origin):
- DE
Telegartner 4.3-10 Adapters
From Telegartner, a selection of inter-series coaxial adapters suitable for connecting different RF connectors together. Compact in design these RF adapters allow connection between 4.3-10 to N type cables. Available in male to male and male to female options.
Features and Benefits
Compact
Robust
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Related links
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Radiall Straight 50 Ω RF Adapter 6GHz Female Female
