- RS Stock No.:
- 252-6572
- Mfr. Part No.:
- J01522A0002
- Brand:
- Telegartner
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$375.26
(exc. GST)
$412.79
(inc. GST)
Units | Per unit |
1 - 4 | $375.26 |
5 - 9 | $343.98 |
10 - 24 | $300.22 |
25 - 49 | $275.18 |
50 + | $254.03 |
- RS Stock No.:
- 252-6572
- Mfr. Part No.:
- J01522A0002
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Telegartner passivated 3.5 mm, male to female precision adapter for use with test line of RF test components.
Brass gold plated
Maximum frequency of 27 GHz
Maximum frequency of 27 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | Male to Female |
Adapter Type A | Coaxial |
Adapter Type B | Coaxial |
Gender A | Male |
Gender B | Female |
Related links
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG213/U Coaxial, Unterminated
- Telegartner Coaxial Adapter Coaxial Socket to Coaxial Socket
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG178B/U Coaxial, Unterminated
- RS PRO Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG174/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG62A/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG59B/U Coaxial, Unterminated
- Telegartner Coaxial Adapter Coaxial Plug to Coaxial Plug