Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS Stock No.:
- 123-7370
- Mfr. Part No.:
- J01027A0025
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$125.06
(exc. GST)
$137.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $125.06 | - |
| 10 - 49 | $121.32 | 2% |
| 50 - 99 | $117.57 | 5% |
| 100 - 249 | $115.04 | 8% |
| 250 + | $112.51 | 10% |
*price indicative
- RS Stock No.:
- 123-7370
- Mfr. Part No.:
- J01027A0025
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | 4.3-10 Plug to N Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | 4.3-10 | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Copper Silver Alloy | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Copper Zinc Alloy | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 4.3mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type 4.3-10 Plug to N Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type 4.3-10 | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Copper Silver Alloy | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Copper Zinc Alloy | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 4.3mm | ||
- COO (Country of Origin):
- DE
Telegartner 4.3-10 Adapters
From Telegartner, a selection of inter-series coaxial adapters suitable for connecting different RF connectors together. Compact in design these RF adapters allow connection between 4.3-10 to N type cables. Available in male to male and male to female options.
Features and Benefits
Compact
Robust
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Related links
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω R Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
