Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$181.39

(exc. GST)

$199.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$181.39
10 - 24$175.95
25 - 49$170.69
50 - 99$165.59
100 +$160.62

*price indicative

RS Stock No.:
238-3875
Mfr. Part No.:
J01443A0004
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Adapter Type

Socket to Plug

Product Type

Coaxial Adapter

Converts From Type

4.3-10

Converts to Type

2.2-5

Impedance

50Ω

Orientation

Straight

Operating Frequency

0GHz, 6GHz

Contact Plating

Nickel Gold Alloy

Converts to Gender - Connector

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Contact Material

Leaded Beryllium Copper Alloy

Series

4.3-10 Screw

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Telegartner Adapter comes with centre contact made up of CuBe2Pb with NiP-Au finish. The insulator and gasket is made up of PTFE and silicon material respectively. It has centre gender of female to male.

Impedance 50 ohm

Frequency 0-6 GHz

Intermodulation <-165 dBc 2x20 W

Voltage proof 1.5 kVeff / 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy