Telegartner Straight 50 Ω RF Adapter Female Male
- RS Stock No.:
- 712-3311
- Mfr. Part No.:
- J01155A0051
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.64
(exc. GST)
$145.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $132.64 |
| 15 - 49 | $128.66 |
| 50 - 99 | $124.67 |
| 100 - 249 | $122.03 |
| 250 + | $119.39 |
*price indicative
- RS Stock No.:
- 712-3311
- Mfr. Part No.:
- J01155A0051
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | SMA Jack to SMB Plug | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Silver, Copper | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Body Plating | Copper Zinc Alloy | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 23mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Lead Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type SMA Jack to SMB Plug | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Silver, Copper | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Body Plating Copper Zinc Alloy | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 23mm | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Lead Alloy | ||
- COO (Country of Origin):
- DE
Telegartner SMA to SMB Adaptors
Telegärtner BNC RF Connectors
Related links
- Telegartner Straight 50 Ω RF Adapter 6Hz Female Male
- Telegartner Straight 50 Ω RF Adapter 8Hz Female Male
- Telegartner Straight 50 Ω RF Adapter Female Female
- Telegartner Straight 50 Ω RF Adapter 6Hz Male Female
- Telegartner Straight 50 Ω RF Adapter 4Hz Female Male
- Telegartner Straight 50 Ω RF Adapter 200Hz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 200Hz Male Female
