Kabeltronik 1601 Series White Equipment Wire, 24 AWG, 128 x 50 μm, 50 μm core strands, 100 m, PVC, 160102501
- RS Stock No.:
- 349-442
- Distrelec Article No.:
- 303-87-450
- Mfr. Part No.:
- 160102501
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$56.74
(exc. GST)
$62.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $56.74 | $0.567 |
*price indicative
- RS Stock No.:
- 349-442
- Distrelec Article No.:
- 303-87-450
- Mfr. Part No.:
- 160102501
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 128 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Series | 1601 | |
| Number of Strands | 128 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 128 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, RoHS | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Series 1601 | ||
Number of Strands 128 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 0.25 mm sq
White colour
PVC jacket material
Related links
- Kabeltronik 1601 Series Grey Equipment Wire 128 Polyvinyl Chloride, 160102505
- Kabeltronik 1601 Series Black Equipment Wire 72 Polyvinyl Chloride, 160101409
- Kabeltronik 1601 Series Yellow Equipment Wire 651 Polyvinyl Chloride, 160125004
- Kabeltronik LIFY Series Green Equipment Wire 128 Polyvinyl Chloride, 160102503
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
- Kabeltronik LIYV Series White Equipment Wire 24 Polyvinyl Chloride, 060107501
- Kabeltronik UL11027 Series White Equipment Wire 7 Modified Polyphenylene Ether, 099240701-100
- Kabeltronik LIYV Series White Equipment Wire 16 Polyvinyl Chloride, 060105001
