Amphenol RF Straight Coaxial Adapter

Get a bulk buy discount

Add 10 more to save $34.20

View bulk pricing options

Subtotal (1 unit)*

$37.51

(exc. GST)

$41.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.51-
10 - 24$34.09$34.20
25 - 49$32.60$122.75
50 - 99$28.85$433.00
100 +$25.85$1,166.00

*price indicative

RS Stock No.:
247-8738
Mfr. Part No.:
242201
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

UFL Plug to SMA Socket

Converts From Type

UFL

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Body Plating

Brass

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Length

15.97mm

Contact Material

Beryllium Copper

RoHS Status: Exempt

The Amphenol RF AMC jack to SMA jack adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

RoHS (EU) compliant

Contact material beryllium copper

Frequency 6 GHz

  • RS Stock No. 2478719
  • Mfr. Part No. 132169RP
Each
$21.54
  • RS Stock No. 2478739
  • Mfr. Part No. 252171
Each
$15.47
  • RS Stock No. 2478732
  • Mfr. Part No. 242124
Each
$48.19
  • RS Stock No. 2478733
  • Mfr. Part No. 242175
Each
$38.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy