Amphenol RF Straight Coaxial Adapter
- RS Stock No.:
- 247-8732
- Mfr. Part No.:
- 242124
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.19
(exc. GST)
$53.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.19 |
| 10 - 24 | $45.77 |
| 25 - 49 | $43.49 |
| 50 - 99 | $41.28 |
| 100 + | $39.18 |
*price indicative
- RS Stock No.:
- 247-8732
- Mfr. Part No.:
- 242124
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | TNC Female to SMA Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Bronze | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Length | 25.07mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type TNC Female to SMA Male | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Bronze | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Length 25.07mm | ||
RoHS Status: Exempt
The Amphenol RF SMA plug to TNC jack adapter are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 11 GHz
Insulator Material PTFE
Related links
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 75 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
