Amphenol RF Straight Coaxial Adapter
- RS Stock No.:
- 247-8719
- Mfr. Part No.:
- 132169RP
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$21.54
(exc. GST)
$23.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 51 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.54 | - |
| 10 - 24 | $19.59 | $19.50 |
| 25 - 49 | $18.74 | $70.00 |
| 50 - 99 | $16.56 | $249.00 |
| 100 + | $14.84 | $670.00 |
*price indicative
- RS Stock No.:
- 247-8719
- Mfr. Part No.:
- 132169RP
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Socket to SMA RP Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Brass | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Socket to SMA RP Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Body Plating Brass | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Length 15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Amphenol RF SMA to RP-SMA jack adapters are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 18 GHz
Insulator Material PTFE
Related links
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 75 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female











