Amphenol RF Straight Coaxial Adapter
- RS Stock No.:
- 247-8739
- Mfr. Part No.:
- 252171
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$15.47
(exc. GST)
$17.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.47 | - |
| 10 - 24 | $14.07 | 9% |
| 25 - 49 | $13.47 | 12% |
| 50 - 99 | $11.90 | 23% |
| 100 + | $10.66 | 31% |
*price indicative
- RS Stock No.:
- 247-8739
- Mfr. Part No.:
- 252171
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | MCX Jack to MCX Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | MCX | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Body Plating | Brass | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 18.22mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type MCX Jack to MCX Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type MCX | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Body Plating Brass | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 18.22mm | ||
RoHS Status: Exempt
The Amphenol RF MCX to MCX jack adapters, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
RoHS (EU) compliant
Contact material beryllium copper
Insulator material PTFE
Related links
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight 75 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
