Amphenol RF Straight Coaxial Adapter
- RS Stock No.:
- 247-8733
- Mfr. Part No.:
- 242175
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$47.55
(exc. GST)
$52.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.55 | - |
| 10 - 24 | $46.83 | $7.20 |
| 25 - 49 | $46.11 | $36.00 |
| 50 - 99 | $45.39 | $108.00 |
| 100 + | $44.68 | $287.00 |
*price indicative
- RS Stock No.:
- 247-8733
- Mfr. Part No.:
- 242175
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Socket to SMC Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Bronze | |
| Cable Type | Coaxial | |
| Length | 23.03mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Socket to SMC Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Body Plating Bronze | ||
Cable Type Coaxial | ||
Length 23.03mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol RF SMA to SMA plug adapters are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 10 GHz
Insulator Material PTFE
Related links
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight 75 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
