Amphenol RF Straight 75 Ω Coaxial Adapter
- RS Stock No.:
- 247-8713
- Mfr. Part No.:
- 112446
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.27 | - |
| 10 - 24 | $6.55 | 9% |
| 25 - 49 | $5.82 | 19% |
| 50 - 99 | $5.22 | 28% |
| 100 + | $4.75 | 34% |
*price indicative
- RS Stock No.:
- 247-8713
- Mfr. Part No.:
- 112446
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Brass | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Brass | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Length 32.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol RF BNC jack to BNC jack adapter are made of brass material and has 75 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 2 GHz
Insulator material Delrin
Related links
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 3GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 18GHz
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- Amphenol RF Straight 75 Ω RF Adapter 12GHz
- Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight Coaxial Adapter
