- RS Stock No.:
- 220-5515
- Mfr. Part No.:
- 172336
- Brand:
- Amphenol RF
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 25)
$55.914
(exc. GST)
$61.505
(inc. GST)
Units | Per unit | Per Bag* |
25 - 100 | $55.914 | $1,397.85 |
125 + | $50.323 | $1,258.075 |
*price indicative |
- RS Stock No.:
- 220-5515
- Mfr. Part No.:
- 172336
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
Available in a wide range of configuration to suit the consumer needs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender A | Jack |
Gender B | Plug |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- TE Connectivity Wire to Wire Connector Plug 600 V ac
- Tajimi Electronics 50Ω Coaxial Adapter Jack Jack 0 → 4GHz
- Amphenol RF Straight 50Ω Coaxial Adapter Jack to SMA Jack 11GHz