Amphenol RF Straight Coaxial Adapter

Get a bulk buy discount

Add 10 more to save $39.60

View bulk pricing options

Subtotal (1 unit)*

$43.58

(exc. GST)

$47.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.58-
10 - 24$39.62$39.60
25 - 49$37.92$141.50
50 - 99$33.54$502.00
100 +$30.07$1,351.00

*price indicative

RS Stock No.:
247-8731
Mfr. Part No.:
242112
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to N Socket

Converts From Type

Type N

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Converts to Gender - Contact

Male

Body Plating

Bronze

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Phosphor Bronze

Length

28.32mm

RoHS Status: Exempt

The Amphenol RF N-Type jack to SMA plug adapters made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports upto 11 GHz

Insulator Material PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy