Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$29.29

(exc. GST)

$32.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
  • Plus 123 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.29-
10 - 24$26.619%
25 - 49$25.4513%
50 - 99$22.4923%
100 +$20.2031%

*price indicative

RS Stock No.:
247-8726
Mfr. Part No.:
172123
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

N Jack to N Jack

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold

Body Plating

Bronze

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Phosphor Bronze

Standards/Approvals

No

Length

38.1mm

RoHS Status: Exempt

The Amphenol RF N-Type to N-Type jack adapter, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports upto 11 GHz

Insulator Material PTFE

RoHS (EU) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy