Rosenberger Straight 50 Ω Adapter 65GHz Female Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.89

(exc. GST)

$27.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.89-
10 - 24$24.162%
25 - 49$23.435%
50 - 99$22.738%
100 +$22.0711%

*price indicative

RS Stock No.:
232-6436
Mfr. Part No.:
18K118-K04L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Adapter Type

SMP Jack to Jack

Converts From Type

SMP

Converts to Type

SMP

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

65GHz

Contact Plating

Gold Plated

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Female

Body Plating

Gold Plated

Standards/Approvals

IEC 60068, MIL-STD-202, MIL-STD-348, RoHS

Series

18K118-K04L5

Contact Material

Beryllium Copper Alloy

Length

7.37mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) Mini-SMP jack

Connector type (End B) Mini-SMP jack

Series Mini-SMP

Gender jack

Configuration straight

  • RS Stock No. 2326412
  • Mfr. Part No. 02K621-K00S3
Each
$466.69
  • RS Stock No. 2326406
  • Mfr. Part No. 02K119-K00E3
Each
$344.54
  • RS Stock No. 2326496
  • Mfr. Part No. 32K453-K00L5
Each
$51.67
  • RS Stock No. 2326407
  • Mfr. Part No. 02K121-K00S3
Each
$284.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy