Rosenberger Straight 50 Ω Adapter 18GHz Female Female
- RS Stock No.:
- 232-6481
- Mfr. Part No.:
- 28K132-K00N5
- Brand:
- Rosenberger
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.87
(exc. GST)
$49.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 38 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.87 | - |
| 10 - 24 | $44.06 | 1% |
| 25 - 49 | $43.25 | 3% |
| 50 - 99 | $42.50 | 5% |
| 100 + | $41.70 | 7% |
*price indicative
- RS Stock No.:
- 232-6481
- Mfr. Part No.:
- 28K132-K00N5
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Adapter Type | SMP Jack to Jack | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Standards/Approvals | MIL-STD-348A, EN 122110, QMA side: IEC 61169-50, Fig. 310, SMA side: IEC 60169-15 | |
| Series | 28K132-K00N5 | |
| Contact Material | Brass | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Adapter Type SMP Jack to Jack | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating White Bronze | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Standards/Approvals MIL-STD-348A, EN 122110, QMA side: IEC 61169-50, Fig. 310, SMA side: IEC 60169-15 | ||
Series 28K132-K00N5 | ||
Contact Material Brass | ||
Length 21.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
- RS Stock No. 2326484
- Mfr. Part No. 28S132-K00N5
- RS Stock No. 1222162
- Mfr. Part No. 32K101-KH0L5
- RS Stock No. 8194144
- Mfr. Part No. 32K101-K00L5
- RS Stock No. 2326507
- Mfr. Part No. 32S105-K00L5
Related links
- Rosenberger Straight 50 Ω Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male











