Rosenberger Straight 50Ω Adapter SMP Jack Jack 40GHz
- RS Stock No.:
- 232-6406
- Mfr. Part No.:
- 02K119-K00E3
- Brand:
- Rosenberger
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$357.26
(exc. GST)
$392.99
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $357.26 |
10 - 24 | $346.54 |
25 + | $336.14 |
- RS Stock No.:
- 232-6406
- Mfr. Part No.:
- 02K119-K00E3
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) SMP jack
Series RPC-2.92, SMP
Gender jack
Configuration straight
Connector type (End B) SMP jack
Series RPC-2.92, SMP
Gender jack
Configuration straight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMP |
Gender A | Jack |
Gender B | Jack |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |
Related links
- Rosenberger Straight 50Ω Adapter Plug to SMP Jack 40GHz
- Rosenberger Straight 50Ω Adapter Jack Jack 40GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 26.5GHz
- Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Plug 40GHz
- Rosenberger Straight 50Ω RF Adapter SMP Plug to SMA Socket 40GHz
- Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Socket 40GHz
- Rosenberger Straight 50Ω Adapter Plug Jack 40GHz
- Rosenberger Straight 50Ω Adapter SMA Jack to Type N Jack 40GHz