Rosenberger Straight 50 Ω Adapter 40GHz Female Female

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$975.33

(exc. GST)

$1,072.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$975.33-
10 - 24$957.751%
25 +$940.533%

*price indicative

RS Stock No.:
232-6413
Mfr. Part No.:
02K641-KH0S3
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Adapter Type

Adapter Jack to Jack

Converts From Type

RPC

Converts to Type

RPC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Connector

Female

Series

02K641-KH0S3

Contact Material

Beryllium Copper Alloy

Length

22.2mm

Standards/Approvals

According to IEC 61169-35

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has hermetically sealed configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 jack

Connector type (End B) RPC-2.92 jack

Series RPC-2.92

Gender jack

Configuration hermetically sealed

  • RS Stock No. 2326412
  • Mfr. Part No. 02K621-K00S3
Each
$466.69
  • RS Stock No. 2326406
  • Mfr. Part No. 02K119-K00E3
Each
$344.54
  • RS Stock No. 2326407
  • Mfr. Part No. 02K121-K00S3
Each
$284.99
  • RS Stock No. 2326496
  • Mfr. Part No. 32K453-K00L5
Each
$51.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy