Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 619-6422
- Mfr. Part No.:
- MS-147-HRMJ-1
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 619-6422
- Mfr. Part No.:
- MS-147-HRMJ-1
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Adapter Type | MS-147 Plug-SMA Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | MS-147 | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Series | HRMJ | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Length | 24.29mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Adapter Type MS-147 Plug-SMA Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type MS-147 | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Series HRMJ | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Length 24.29mm | ||
- COO (Country of Origin):
- JP
SMA Conversion Adaptors
Related links
- Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω R Adapter 6GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 6GHz Male Female
