Rosenberger Straight 50 Ω Adapter 40GHz Female Female

Get a bulk buy discount

Add 10 more to save $10.50

View bulk pricing options

Subtotal (1 unit)*

$59.62

(exc. GST)

$65.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$59.62-
10 - 24$58.57$10.50
25 - 49$57.53$52.25
50 - 99$56.49$156.50
100 +$55.47$415.00

*price indicative

RS Stock No.:
232-6496
Mfr. Part No.:
32K453-K00L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

SMA Jack to N Jack

Product Type

Adapter

Converts From Type

SMA

Converts to Type

Type N

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Series

SMA

Contact Material

Beryllium Copper

Standards/Approvals

IEC 60169-15, MIL-STD-348A, EN 122110

Length

30.1mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has 4-hole flange panel mount. The adapter uses radio frequency technology.

Connector type (End A) SMA jack

Connector type (End B) N (50 Ohm) jack

Series N (50 Ohm), SMA

Gender jack

Configuration straight

Panel mounting 4-hole flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy