Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.94

(exc. GST)

$28.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$25.94-
25 - 124$25.491%
125 +$20.9819%

*price indicative

RS Stock No.:
700-9568
Distrelec Article No.:
304-22-394
Mfr. Part No.:
N7471A1-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

N RF Adapter

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold

Body Plating

Nickel

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Length

38.1mm

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Series

N74

Amphenol 50 Ohm RF Coaxial N Series Adapters


50 Ohm RF coaxial N series adapters with a nickel plated brass body and teflon insulator.

Stock number 700-9540 is a plug to plug adapter

Stock number 700-9565 is a jack to jack adapter

Stock number 700-9565 is a jack to jack bulkhead adapter

Amphenol N Series


  • RS Stock No. 7009565
  • Mfr. Part No. N7071A1-NT3G-50
Each
$34.03
  • RS Stock No. 7009489
  • Mfr. Part No. B7071A1-ND3G-50
Each
$16.98
  • RS Stock No. 7009607
  • Mfr. Part No. SMA7471B1-3GT50G-50
Each
$28.25
  • RS Stock No. 6933007
  • Mfr. Part No. 2990-6005
Each
$70.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy