Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- RS Stock No.:
- 232-6431
- Mfr. Part No.:
- 119S132-K00S5
- Brand:
- Rosenberger
Subtotal (1 unit)*
$175.75
(exc. GST)
$193.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $175.75 |
| 10 - 24 | $170.47 |
| 25 - 49 | $165.36 |
| 50 - 99 | $160.41 |
| 100 + | $155.59 |
*price indicative
- RS Stock No.:
- 232-6431
- Mfr. Part No.:
- 119S132-K00S5
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Body Plating | Stainless Steel | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Length | 22.3mm | |
| Series | 119S132-K00S5 | |
| Standards/Approvals | MIL-STD-348A, EN 122110, Fig. 310, IEC 60169-15 | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Body Plating Stainless Steel | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Length 22.3mm | ||
Series 119S132-K00S5 | ||
Standards/Approvals MIL-STD-348A, EN 122110, Fig. 310, IEC 60169-15 | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
- RS Stock No. 8194437
- Mfr. Part No. 56K501-K00N5
- RS Stock No. 8194188
- Mfr. Part No. 32K151-K00L5
- RS Stock No. 8194181
- Mfr. Part No. 56K132-K00L5
- RS Stock No. 1222173
- Mfr. Part No. 51K542-K00A5
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger T 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male












