Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS Stock No.:
- 220-5500
- Mfr. Part No.:
- 132170RP
- Brand:
- Amphenol RF
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 24 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.41 | - |
| 5 - 9 | $23.67 | 3% |
| 10 - 14 | $22.95 | 5% |
| 15 - 19 | $22.25 | 8% |
| 20 + | $21.57 | 11% |
*price indicative
- RS Stock No.:
- 220-5500
- Mfr. Part No.:
- 132170RP
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Jack to SMA Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | RP | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | 132 | |
| Contact Material | Beryllium Copper | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Jack to SMA Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity RP | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series 132 | ||
Contact Material Beryllium Copper | ||
Length 22.2mm | ||
RoHS Status: Not Applicable
- RS Stock No. 2205503
- Mfr. Part No. 132340
- RS Stock No. 2205504
- Mfr. Part No. 132340
- RS Stock No. 1702561
- Mfr. Part No. SMA7071A2-3GT50G-50
- RS Stock No. 7009603
- Mfr. Part No. SMA7071A2-3GT50G-50
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female










