Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- RS Stock No.:
- 220-5499
- Mfr. Part No.:
- 132170RP
- Brand:
- Amphenol RF
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 25)
$27.843
(exc. GST)
$30.627
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
25 - 100 | $27.843 | $696.075 |
125 - 600 | $26.924 | $673.10 |
625 + | $26.035 | $650.875 |
*price indicative
- RS Stock No.:
- 220-5499
- Mfr. Part No.:
- 132170RP
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- Amphenol RF Straight SMA Connector SMA Jack 18GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Rosenberger Straight 50Ω Adapter QMA Jack to SMA Jack 18GHz
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
- Amphenol RF Straight 50Ω Coaxial Adapter Jack to SMA Jack 11GHz
- Amphenol RF Straight RF Adapter BNC Jack 18GHz
- Amphenol RF Straight SMA Connector Fakra Jack Jack to SMA Jack