Amphenol RF Straight 50 Ω Coaxial Adapter 12.4GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $17.80

View bulk pricing options

Subtotal (1 unit)*

$50.48

(exc. GST)

$55.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.48-
5 +$46.92$17.80

*price indicative

RS Stock No.:
220-5504
Mfr. Part No.:
132340
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

12.4GHz

Polarity

SMA

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Series

132

Standards/Approvals

No

Length

26.8mm

RoHS Status: Not Applicable

The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Has all the necessary compliances as per the manufacturers documentation

Available in a wide range of configuration to suit the consumer needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy