Cinch Straight 50Ω Coaxial Adapter SMA Socket to N Plug
- RS Stock No.:
- 886-0096
- Mfr. Part No.:
- 29-3840
- Brand:
- Cinch
11 In AU stock for next working day delivery
459 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.76
(exc. GST)
$14.04
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.76 |
5 + | $10.50 |
Related links
- RND Straight 50Ω Adapter SMA Socket to N Plug 11GHz
- Cinch Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
- RS PRO Straight 50Ω Coaxial Adapter SMA Socket to N Socket 11GHz
- TE Connectivity Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
- RS PRO Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- Radiall Straight 50Ω RF Adapter TNC Socket to N Plug 11GHz
- Radiall Straight 50Ω RF Adapter BNC Socket to N Plug 4GHz