Radiall Straight 50 Ω RF Adapter 18GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$2,803.50

(exc. GST)

$3,083.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$28.035$2,803.50-
200 - 300$27.334$2,733.402%
400 +$26.913$2,691.304%

*price indicative

RS Stock No.:
170-2468
Mfr. Part No.:
R125705000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

SMA Socket to SMA Socket

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

14.3mm

Series

SMA

Gold-plated SMA connectors


Series of SMA adaptors used for all types of SMA-SMA connections.

  • RS Stock No. 2956450
  • Mfr. Part No. R125705000
Each
$60.35
  • RS Stock No. 2956472
  • Mfr. Part No. R125705001
Each
$45.08
  • RS Stock No. 2956488
  • Mfr. Part No. R125720000W
Each
$79.49
  • RS Stock No. 2956517
  • Mfr. Part No. R125753001
Each
$187.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy