Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- RS Stock No.:
- 170-2561
- Mfr. Part No.:
- SMA7071A2-3GT50G-50
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$9.632
(exc. GST)
$10.595
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $9.632 | $963.20 |
200 - 300 | $9.391 | $939.10 |
400 + | $9.247 | $924.70 |
*price indicative
- RS Stock No.:
- 170-2561
- Mfr. Part No.:
- SMA7071A2-3GT50G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Adapter
50 ohm SMA jack to SMA jack RF coaxial adapters with a gold plated brass body and teflon insulator. Stock number 700-9616 is an SMA jack to SMA reverse polarity jack.
Stock number 700-9616 - SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight
Stock number 700-9603 - SMA Jack to SMA Jack Adapter 50 Ohm Straight
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Length | 15mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper |
Related links
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Plug to SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to R-SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to R-SMA Socket 18GHz
- Amphenol RF Straight RF Adapter SMA Plug to R-SMA Plug
- Amphenol RF Straight 50Ω RF Adapter SMA Plug to SMA Plug
- Amphenol RF Right Angle 50Ω RF Adapter SMA Plug to SMA Socket