RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.16

(exc. GST)

$18.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.16-
5 - 9$16.652%
10 - 24$15.986%
25 +$15.1911%

*price indicative

RS Stock No.:
246-9407
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Body Plating

Gold

Cable Type

Coaxial

Contact Material

Brass

Standards/Approvals

RoHS

Length

24mm

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Straight SMA Coaxial Adapter, SMA Jack to SMA Jack, 18 GHz


The RS PRO straight SMA (sub miniature A) Female to SMA Female coaxial adapter is designed for connecting coaxial cable assemblies through a panel mounting connection.

The RS PRO coaxial adapter is ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features PTFE insulation with gold-plated contacts for excellent wear resistance and a total length of only 24mm.

Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications and equipment, GPS and antennas.

Features and benefits


  • SMA Jack to SMA Jack

  • Straight orientation

  • 24mm

  • Impedance of 50Ω

  • Working Voltage of 500V

  • Insulation resistance of up to 1000MΩ

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy