Amphenol RF Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- RS Stock No.:
- 220-5503
- Mfr. Part No.:
- 132340
- Brand:
- Amphenol RF
This image is representative of the product range
Subtotal (1 tray of 10 units)*
$397.02
(exc. GST)
$436.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 13 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 40 | $39.702 | $397.02 |
| 50 - 240 | $37.965 | $379.65 |
| 250 + | $34.167 | $341.67 |
*price indicative
- RS Stock No.:
- 220-5503
- Mfr. Part No.:
- 132340
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Jack to SMA Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | 132 | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Jack to SMA Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 12.4GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series 132 | ||
Contact Material Beryllium Copper Alloy | ||
Length 26.8mm | ||
RoHS Status: Not Applicable
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Huber+Suhner 50 Ω Coaxial Adapter 12.4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF Straight 50 Ω RF Connector 12.4GHz Female
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female
