Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Male

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$120.51

(exc. GST)

$132.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$120.51-
10 - 24$116.883%
25 - 49$113.256%
50 - 99$110.858%
100 +$108.469%

*price indicative

RS Stock No.:
205-9159
Distrelec Article No.:
302-21-964
Mfr. Part No.:
43_SMB-50-0-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

T-Adapter

Product Type

Coaxial Adapter

Converts From Type

SMB

Converts to Type

SMB

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold Plating

Body Plating

Gold Plated

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Copper Beryllium, Brass

Series

SMB - IEC 60169-10_MIL-STD-348A/311_CECC 22130

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 4 GHz

Number of mattings 500

Weight 0.0035 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy