Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 283-3899
- Distrelec Article No.:
- 146-45-412
- Mfr. Part No.:
- 33_SMB-SMA-50-1/111_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.66
(exc. GST)
$156.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $142.66 |
| 2 - 2 | $136.95 |
| 3 - 3 | $131.67 |
| 4 - 4 | $126.80 |
| 5 + | $122.25 |
*price indicative
- RS Stock No.:
- 283-3899
- Distrelec Article No.:
- 146-45-412
- Mfr. Part No.:
- 33_SMB-SMA-50-1/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMB Plug to SMA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMB | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Series | 33_SMB-SMA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMB Plug to SMA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMB | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Contact Material Beryllium Copper Alloy | ||
Series 33_SMB-SMA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL ADAPTER, SMB - SMA, 50 Ohm, plug / jack with brass body.
Wide range of different configurations
Most common interfaces available
Accurate transitions
Effective and reliable
interconnection solutions
Appropriate materials
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner SMA Series Straight Male SMA Axial Body Plug Type
