Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- RS Stock No.:
- 716-4779
- Distrelec Article No.:
- 146-44-883
- Mfr. Part No.:
- 33_SMA-BNC-50-1/1--_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$143.80
(exc. GST)
$158.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
- Plus 88 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $143.80 |
| 15 - 49 | $138.75 |
| 50 + | $132.28 |
*price indicative
- RS Stock No.:
- 716-4779
- Distrelec Article No.:
- 146-44-883
- Mfr. Part No.:
- 33_SMA-BNC-50-1/1--_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA Plug to N Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Length | 25.1mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Plug to N Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Length 25.1mm | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
- RS Stock No. 7164738
- Mfr. Part No. 33_N-BNC-50-1/133_UE
Each
$129.45
- RS Stock No. 0112140
- Mfr. Part No. 33_N-Q50-0-14/13-_NE
Each
$282.03
- RS Stock No. 2118924
- Mfr. Part No. 33_BNC-SMB-50-2/1--_UE
Each
$89.14
- RS Stock No. 2118921
- Mfr. Part No. 32_BNC-N-50-1/133_UE
Each
$131.15
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male












