Bessey 1 m x 80 mm Parallel Clamp Clamp

Subtotal (1 unit)*

$126.23

(exc. GST)

$138.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.23

*price indicative

RS Stock No.:
272-6503
Mfr. Part No.:
UK100
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

Parallel Clamp

Product Type

Clamp

Jaw Opening

1m

Jaw Depth

80mm

Finish

Galvanised

Clamping Force

330lb

Material

Steel

Length

1m

Standards/Approvals

No

Series

UK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bessey UniKlamp case clamp that is light duty universal case clamp is an ideal tool for many jobs around the shop. For clamping or spreading, the lower clamping pressures spread over a wider surface are gentler on delicate work surfaces and, the light weight means less fatigue during glue-ups.

Ergonomic handle

Removable end clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy