Subtotal (1 unit)*
$35.28
(exc. GST)
$38.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 606 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.28 |
*price indicative
- RS Stock No.:
- 879-3016
- Mfr. Part No.:
- T546EL7
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 150mm | |
| Jaw Depth | 62mm | |
| Finish | Blue, Black | |
| Material | Steel | |
| Height Under Arm | 150mm | |
| Series | Quick.Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 62mm | ||
Finish Blue, Black | ||
Material Steel | ||
Height Under Arm 150mm | ||
Series Quick.Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Mini Bar Clamps
Introducing the Quick-Grip Mini Bar Clamps series from Irwin. These Mini Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 70 kg and are ideal for woodworking and all sorts of smaller projects.
The Mini Quick-Grip Range is manufactured from the excellent quality materials such as reinforced resin for enhanced strength and durability and ergonomically designed pistol type handle ensure soft to grip, the comfort of use and increased safety. Irwin Quick-Grip Mini Bar Clamps feature a unique non-marring pads system that ensures a firm grip and protect the product. Pads are removable and can be easily changed or removed if necessary.
The Mini Bar Clamps from Irwin are available in 2 sizes to choose from:
• 879-3016 : 150 mm Mini Bar Clamps
• 879-3025 : 300mm Mini Bar Clamps
Features and Benefits:
• A single handed clamp offering a clamping pressure of 70 Kg
• Replaceable non-marring pads
• 25% smaller than Quick-Change clamps for smaller projects or for working in confined spaces
• Constructed of high-tech reinforced resin for strength and durability
• Patented pistol grip design enhances comfort and ease of use
Typical Applications:
Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling, and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are parallel clamps good for woodworking?
Yes, parallel clamps are very common types of clamps due to the universal shape that suits many applications. They are ideal for woodworking as can be easily adjusted and provide a solid and secure grip.
Can these clamps be used as spreaders?
No, Mini Bar Clamps cannot be used as spreaders. For clamps that can be easily transformed from clamps into spreaders with just one turn of the quick-change screw please see the XP series e.g. 879-3000; 123-0237
Related links
- Irwin 300 mm x 73 mm Quick Clamp Clamp
- Irwin 150 mm x 95 mm Quick Clamp Clamp
- Irwin 300 mm Quick Clamp Clamp
- Bahco 150 mm x 70 mm Quick Clamp Clamp
- Bessey 150 mm x 60 mm Quick Clamp Clamp
- Irwin 450 mm x 95 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley 150 mm x 92 mm Quick Clamp Clamp
