- RS Stock No.:
- 272-6454
- Mfr. Part No.:
- EZL15-8
- Brand:
- Bessey
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.43
(exc. GST)
$82.97
(inc. GST)
Units | Per unit |
1 + | $75.43 |
- RS Stock No.:
- 272-6454
- Mfr. Part No.:
- EZL15-8
- Brand:
- Bessey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bessey one handed clamp that has ergonomically shaped 2-component plastic handle with pump mechanism and integrated release lever behind the rail. It has protective caps with cross prism on the top for securely holding round, pointed and angular parts.
Robust design
Multiple applications
Multiple applications
Specifications
Attribute | Value |
---|---|
Type | Quick Clamp |
Jaw Opening | 150mm |
Jaw Depth | 80mm |
Operating Tension | 1400N |